Molex 08-70-1039 Crimp Contact 22-28AWG

MPN
08-70-1039
Brand
Molex
Order Code
22-0818
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10,990 in stockContact us for additional stock

A female crimp contact for use with the Molex Mini-SPOX wire-to-board connector system. Ideal for compact applications, the Mini-SPOX system provides electrical and mechanical reliability in a high-temperature design that meets automotive, consumer and industrial industry requirements.


  • Mini-SPOX female crimp terminal
  • Tin plated contact
  • Use with: Mini-SPOX receptacle housing 5264
  • Suitable for 22 to 28 AWG wire
  • Sold singly
  • Multiples supplied in strips of up to 12,000 pieces
  • Molex type 08-70-1039
Pin or Socket Female
Wire Gauge 28 - 22

Reviews

Be the first to submit a review

Trustpilot