Molex 08-50-0106 Contact KK 2478 Socket Crimp 18 AWG Tin Plated Contacts

MPN
08-50-0106
Brand
Molex
Order Code
22-0819
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 685 in stockAdditional quantity lead time 7 days

Molex 08-50-0106 Contact KK 2478 Socket Crimp 18 AWG Tin Plated Contacts - 08-50-0106 is a 2478 series 18 to 24AWG, KK 396 female crimp terminal.
  • Product Range: KK 396 2478 Series
  • Contact Termination Type: Crimp
  • Contact Plating: Tin Plated Contacts
  • Wire Size AWG Min: 24AWG
  • Contact Gender: Socket
  • Wire Size AWG Max: 18AWG
  • For Use With: Molex KK 396 2139, 3069 & 41695 Series Housing Connectors
  • Contact Material: Brass
Pin or Socket Female
Wire Gauge 18
Contact Finish Tin-plated
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot