Molex 03092049 Pin Housing 4 Pins 5.03mm Spacing 2.36mm Dia Natural

MPN
03092049
Brand
Molex
EAN-13
2050007093039
Order Code
05-2732
Country of Origin
Indonesia
View Full Product Range (19)

Discontinued


The Molex 03092049 is a 4-pin housing cable with a contact spacing of 5.03 mm. This component is typically used for secure electronic connections in industrial and consumer electronics applications. It is available in a convenient single-piece bag, making it ideal for small projects or repairs.
Type Pin housing cable
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 5.03mm
Engineering Part No 2163-P1
Engineering Series Name .093 CONNECTOR-4 CKT
Engineering Series No 02163
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 4

Trustpilot