Molex 03092042 Standard .093" Pin Housing 4-pin 5.03mm Spacing

MPN
03092042
Brand
Molex
EAN-13
2050007093022
Order Code
05-2731
Country of Origin
Indonesia
View Full Product Range (6)

Discontinued


The Molex 03092042 is a pin housing cable with a total of four pins and 5.03 mm contact spacing. Manufactured by Molex, this component is ideal for secure and reliable electrical connections in various applications. It is commonly used in electronic devices, automotive wiring, and consumer appliances.
Type Pin housing cable
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 5.03mm
Engineering Part No 1490-P1
Engineering Series Name .093 CONNECTOR-4 CKT
Engineering Series No 01490
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug
Total number of pins 4

Trustpilot