Christmas Opening Hours and Delivery Dates here

Molex 03092031 Cable Housing 3-pins 5.03mm Spacing Natural

Order Code:

05-2729

Brand: Molex MPN: 03092031 EAN-13: 2050007093008
Qty Unit Price (Ex VAT)
20+ £0.311
200+ £0.246
750+ £0.233
3000+ £0.220
6000+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
45 available to back orderBack-order availability date - 11/01/2026

The Molex pin housing cable, model 03092031, features three pins with a contact spacing of 5.03 mm. Manufactured by Molex, it is suitable for secure electrical connections in various electronic applications. This component is commonly used for connecting wiring harnesses and circuit boards.
Type Pin housing cable
Plug / Socket Plug
CS 5.03mm
Engineering Part No 1396-P
Engineering Series Name .093 CONNECTOR-3 CKT
Engineering Series No 01396
Factory colour Ecru
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Number of Rows 1
Packaging Type Bag
Total number of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot