Molex 03091061 Standard .093" Pin Housing 6 Circuits 5.03mm Spacing

MPN
03091061
Brand
Molex
EAN-13
2050007092940
Order Code
05-2725
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.364
200+ £0.359
750+ £0.343
3000+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Molex Pin housing cable, model 03091061, features a total of 6 pins with a contact spacing of 5.03 mm. Manufactured by Molex, this component is typically used in electronic and electrical applications where secure and reliable connections are required. The product is supplied in a bag containing one piece, making it suitable for both small-scale and prototype projects.
Type Pin housing cable
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 5.03mm
Engineering Part No 1261-R
Engineering Series Name .093 CONNECTOR-6 CKT
Engineering Series No 01261
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Socket
Total number of pins 6

Reviews

Be the first to submit a review

Trustpilot