Christmas Opening Hours and Delivery Dates here

Molex 03062122 Pin Housing Cable 12 Pins 3.68mm Natural 1Pc

Order Code:

05-2723

Brand: Molex MPN: 03062122 EAN-13: 2050007092889

Discontinued


The Molex 03062122 is a pin housing cable designed with 12 pins and a contact spacing of 3.68 mm. It is suitable for applications requiring compact and reliable electrical connections in electronic and automotive systems. Manufactured by Molex, it ensures high-quality performance and durability.
Type Pin housing cable
Plug / Socket Plug
Current Rating 5A
Case Material Nylon (NL)
CS 3.68mm
Engineering Part No 1625-12P1
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
Factory colour Ecru
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Number of Rows 3
Packaging Type Bag
Total number of pins 12

You may also like


Trustpilot