Molex 02091102 Series 1189 Terminal Tin Plated Female 14-20 AWG

MPN
02091102
Brand
Molex
EAN-13
2050009141301
Order Code
05-2708
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.060
1000+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,830 in stock

The Molex crimp contact 02091102 features a 0.093-inch diameter, designed for secure electrical connections. It is typically used in electronic applications for efficient and reliable signal transmission. Manufactured by Molex, this contact is ideal for use in various wiring harnesses and connectors.
Type Crimp contact
Pin or Socket Female
Wire Gauge 14 - 20
AWG 20 - 14
Contact Material Brass tin plated
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot