Molex 02061101 Crimp Terminal 1.57mm Female Tin Brass 18-24 AWG

MPN
02061101
Brand
Molex
EAN-13
2050009141257
Order Code
05-2696
Country of Origin
USA
Qty Unit Price (Ex VAT)
100+ £0.065
1000+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,935 in stock, despatched in 4 working days

The Molex 02061101 is a crimp contact with a 0.062-inch diameter. It is typically used for creating secure electrical connections in various wiring applications. The product is ideal for electronics and automotive industries where reliable connectivity is crucial.
Type Crimp contact
AWG 24 - 18
Contact Material Brass tin plated
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Plug / Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot