Moldex Respiratory Protection Valved dust mask 625676

Moldex Brand: Moldex
Moldex produces a range of valved dust masks designed for high-level respiratory protection in various industrial environments.
Description Image Product Buy Pricing (Ex VAT) Filter Protection Level Material EN Standard Type
Moldex 253501 FFP3 Valved Dust Mask 10 pieces Nose Seal Easy-Breath Valve
Moldex 253501 FFP3 Valved Dust Mask 10 pieces Nose Seal Easy-Breath Valve
Standard range
Order code: 09-9762
MPN: 253501

Despatched within 4 working days - 7 in stock
1+ £80.00
Price per unit Ex VAT
FFP3 D Valved dust mask
Moldex 320501 Air Valved Dust Mask FFP3 EN 149:2001/2009, 10 pieces
Moldex 320501 Air Valved Dust Mask FFP3 EN 149:2001/2009, 10 pieces
Standard range
Order code: 09-9766
MPN: 320501

Despatched within 4 working days - 15 in stock
1+ £77.49
Price per unit Ex VAT
FFP3 D Polyethylene (PE) Valved dust mask
Moldex 325501 Air Valved Dust Mask FFP3 D EN 149:2001/2009 10pieces
Moldex 325501 Air Valved Dust Mask FFP3 D EN 149:2001/2009 10pieces
Standard range
Order code: 09-9767
MPN: 325501

Despatched within 4 working days - 14 in stock
1+ £83.00
Price per unit Ex VAT
FFP3 D Polyethylene (PE) Valved dust mask
Moldex 330801 Valved Dust Mask FFP2 D Fits All, Durable, Reusable, PVC-Free
Moldex 330801 Valved Dust Mask FFP2 D Fits All, Durable, Reusable, PVC-Free
Extended range
Order code: 09-9768
MPN: 330801

Available to back orderBack order, lead time 3 weeks
1+ £8.36
Price per unit Ex VAT
FFP2 D EN 149:2001 Valved dust mask
Moldex 340801 Valved Dust Mask FFP3 D Auto-Fit, Reusable, PVC-Free
Moldex 340801 Valved Dust Mask FFP3 D Auto-Fit, Reusable, PVC-Free
Standard range
Order code: 09-9769
MPN: 340801

Despatched within 4 working days - 67 in stock
1+ £9.23
10+ £8.73
50+ £8.58
Price per unit Ex VAT
FFP3 D EN 149:2001 Valved dust mask

Trustpilot