Moldex 943201 Series 9000 Full Face Mask (Medium) 2 x ABEK1P3 R Filters

MPN
943201
Brand
Moldex
EAN-13
4019444008219
Order Code
96-7193
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £139.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Moldex Ultra Light Comfort Series 9000 Full Face Mask is extremely lightweight with excellent periphery vision. The lens is made from scratch resistant polycarbonate and is easy to clean thanks to the hydrophobic coating. Offering easy maintenance due to easily accessible components.

Use with Moldex EasyLock® Filter system that requires no additional clips or holders.

Class 2, Size: Medium.

Supplied with 2 x ABEK1P3 R Pre-Assembled Gas & Particulate Filter. Uses the EasyLock® Filter system that requires no additional clips or holders. The AirWave® Pleated Particulate Filter reduces breathing resistance and increases wearer comfort.

ABEK1 for protection against organic, inorganic, ammonia and acid gases [Bp>65°C]. P3 protection against harmful and toxic dusts, fumes and water/oil based mists/aerosols .

Tested and certified to EN 14387:2004+A1:2008.


Type Mask

Reviews

Be the first to submit a review

Trustpilot