Moldex 923012 EasyLock® A2P3 R Pre-assembled Filter (Wrap of 2)

MPN
923012
Brand
Moldex
EAN-13
4019444009186
Order Code
96-7170
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Moldex EasyLock® Filters for Series 7000 & 9000 masks. No need for additional clips or holders, different gas and particulate filters can be combined. EasyLock® particulate filters can either be connected to the EasyLock® gas cartridge or directly to the mask body. Adaptors or particulate pre-filters are not necessary.

A2 for protection against organic gas [Bp>65°C], 5000ppm. P3 protection against harmful and toxic dusts, fumes and water/oil based mists/aerosols.

10x Workplace Exposure Limit (Half Mask)
20x Workplace Exposure Limit (Full Face Mask)
OR 1000 ppm whichever is lower

Tested and certified to EN 14387:2004+A1:2008


Type Mask

Reviews

Be the first to submit a review

Trustpilot