Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Reely Steel Pinion Gear 13 Tooth with Grubscrew 0.8M

Order Code:  

50-8719

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 219231 Copy to clipboard
  • Country of Origin: Germany
 Report an error

Discontinued

Steel Pinion Gear 13 Tooth with 0.8M and M3 grubscrews - highly efficient and transmits motor power to spur gear with minimal power loss.


  • Standard module for most Tamiya and Kyosho models
Type Pinion gear
Bore Diameter 3.2mm
Diameter 12mm
Material Steel
Number of Teeth 13
Height 9mm

Reviews


Be the first to submit a review