Modelcraft Beaded Chain 3.6mm Beads 100cm

MPN
228223
Brand
Modelcraft
EAN-13
4016138261929
Order Code
51-1665
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

This 100cm length of beaded chain cas be used in modelling or design work.


  • Diameter 3.6mm
Type Beaded chain
Length 1000mm

Reviews

Be the first to submit a review

Trustpilot