MMCX Microminiature Gold Plated Connectors

BKL Brand: BKL


MMCX-connectors are very small (Ø 3.5 mm) coaxial connectors meet the requirements of DIN EN 122340. They are further processed with PCMCIA cards and specified up to 6 GHz. Application areas: Measurement and smaller and smallest communication devices.

  • High reliability and long service life
  • Extremely small size
Description Image Product Buy Pricing (Ex VAT) Type Mounting Direction Connection Type Body Style Frequency Cable Type Mounting method Connector Type Mounting Type Contact Gender Plug / Socket Impedance
BKL 416502 MMCX Microminiature Connector Gold Plated Crimp Plug
BKL 416502 MMCX Microminiature Connector Gold Plated Crimp Plug
Standard range
Order code: 50-5785
MPN: 416502

Despatched within 4 working days - 8 in stock
1+ £4.29
Price per unit Ex VAT
Gold plated MMCX Inline MMCX 6GHz Crimp Cable Mount Plug 50Ω
BKL 416600 MMCX Microminiature Connector Gold Plated Crimp Coupling
BKL 416600 MMCX Microminiature Connector Gold Plated Crimp Coupling
Order code: 50-5788
MPN: 416600
1+ £4.32
10+ £4.06
50+ £3.77
Price per unit Ex VAT
Gold plated MMCX Inline MMCX 6GHz Crimp Cable Mount Socket 50Ω
BKL 416702 MMCX Microminiature for Soldering 180° Gold Plated Built-in Socket
BKL 416702 MMCX Microminiature for Soldering 180° Gold Plated Built-in Socket
Standard range
Order code: 50-5791
MPN: 0416702

Despatched within 4 working days - 72 in stock
2+ £2.66
Price per unit Ex VAT
MMCX connector Straight PCB N/A (PCB Mount) MMCX Female Female 50Ω

Trustpilot