Check cables for continuity and identify individual wires.
- Perfect tool to check speaker cable polarity
- LED indication for open circuit, shorts and correct or wrong polarity
- Push-button operation with auto power Off
- Low power consumption: 10mA max.
- Dimensions: main board: 56 x 40 x 33mm, remote board: 40 x 7mm
- Kit contains all components required including printed circuit board and construction instructions
- Velleman MK132
Requires 1x PP3 battery (not included).
Please note: This is a self-assembly kit and requires soldering.
Ready Assembled? |
No |
Type |
Test equipment |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.