Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK122 LED Animated Bell Kit

Order Code:  

70-4148

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK122  Copy to clipboard EAN-13: 5410329001223
  • Country of Origin: Hong Kong
 Report an error

Discontinued

The Velleman LED Animated Bell Kit is an animated illuminated bell display with 83 LEDs.


  • Power supply 9 to 12VDC adaptor or 9V PP3 battery
  • No need to remove battery when using external supply
  • 12V operation possible for use in cars, lorries, trucks, etc.
  • On/Off switch included
  • Kit contains all components required including printed circuit board and construction instructions
  • Velleman MK122

Requires 1x PP3 battery (not included).

Please note: This is a self-assembly kit and requires soldering.

Type LED display
Ready Assembled? No

Reviews


Reviewed by: Graham - 23 February 2010
A good kit for students that can solder neatly and can follow instructions exactly. A very fine bit to the soldering iron and solder of 22 swg or finer is also reqired. This project will take several lesons. It was found the best way to construct this was to mount all the components other than the LEDS. Then carfuly mount the LEDS in sets (compleate series of LEDs) checking by testing after each set is installed.