Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Mk K5604s 4m Surface Insulated Consumer Unit

Mk K5604s 4m Surface Insulated Consumer Unit

Order Code:  

23-3718

  Copy to clipboard
Brand: MK  Copy to clipboard MPN: K5604S Copy to clipboard
 Report an error

Discontinued

A 4-module surface insulated consumer unit form MK.


  • Surface insulated consumer unit
  • 4 modules
  • 63A current rating
  • IP2X C protection category
  • Magnolia colour
  • Low profile, curved stylish design
  • Compact size
  • Downward opening lid hides labels and devices
  • Ample wiring space
  • 5-hole fixing copes with uneven surfaces
  • Cable entry knockouts from all sides and rear
  • Raised DIN rail improves cable routing
  • Dimensions 140 x 230 x110mm
  • BS EN 60439-3 and CE approved
  • MK type K5604sMAG
Maximum Current Rating 63A
Number of Modules 4
Window Type Opaque

Reviews


Be the first to submit a review