MK K4873 WHI 3g 2W Plate Switch

MPN
K4873 WHI
Brand
MK
Order Code
23-0717

Discontinued


White colour 2 way, 3 gang flush mounting plate switch from the MK Logic Plus Series. Switch does not have to be derated when used with fluorescent or inductive loads.
  • 250VAC voltage rating
  • 10A current rating
  • Supplied complete with M3 mounting screws
  • Manufacturer's part K4873WHITE
Type Plate switch
Colour White
Current Rating 10A
Mounting Flush

Trustpilot