MK K4871 WHITE 1 Gang 2 Way 10A Plate Switch

MPN
K4871 WHITE
Brand
MK
EAN-13
5017490223289
Order Code
23-0710

Discontinued


White colour 2 way, 1 gang flush mounting plate switch from the MK Logic Plus Series. Switch does not have to be derated when used with fluorescent or inductive loads.
  • 250VAC voltage rating
  • 10A current rating
  • Supplied complete with M3 mounting screws
  • Manufacturer's part K4871WHITE
Type Plate switch
Number of Gangs 1
Number of Ways 2
Colour White
Current Rating 10A
Mounting Flush

Trustpilot