Christmas Opening Hours and Delivery Dates here
MK K4842 WHI 2g Architrave Switch

MK K4842 WHI 2g Architrave Switch

Order Code:

23-1626

Brand: MK MPN: K4842 WHI

Discontinued


White architrave double gang switch from the MK Logic Plus Series, ideal for fitting to door frames and for other uses where space is at a premium. This switch can be wired as either 1-way or 2-way.
  • 250V AC 50Hz 10A
  • Flush mounting
  • Switches do not have to be derated when used with fluorescent or inductive loads
  • BS.3676 Pt.1: 1989 approved
  • Manufacturer's part K4842 WHI
Type Architrave Switch
Colour White
Current Rating 10A
Mounting Flush

Trustpilot