MK K422WHI Logic Plus 1 Gang Master Telephone Socket White

MK K422WHI Logic Plus 1 Gang Master Telephone Socket White

MPN
K422WHI
Brand
MK
EAN-13
5017490223548
Order Code
23-1629
Country of Origin
Malaysia

Discontinued


Master phone socket from the MK Logic Plus range, ideal for direct and indirect connections between a termination point of a public telecommunications system and any piece of approved telecommunications apparatus.
  • Single-gang socket
  • Flush fitting
  • White colour
  • Mounting box depth 12mm
  • Dimensions 86(L) x 86(W)mm
  • Approved under OFTEL approval No.NS/G/23/L/100005
Type Telephone socket outlet
Number of Gangs 1
Colour White
Length 86mm
Mounting Flush
Width 86mm

Accessories


Trustpilot