MK K370 WHI 13A Fused Connection Unit

MK K370 WHI 13A Fused Connection Unit

Order Code:

23-1601

Brand: MK MPN: K370 WHI

Discontinued


A stylish white switched connection unit with 1 gang, 2 poles, from the MK Logic Plus Series, suitable for domestic applications.
  • Socket 250V AC 50Hz, 13A
  • Supplied with 13A fuse link to BS1362
  • Fuse carrier can be locked in the open position
  • Cable outlet in base
  • Flush fitting
  • Clear terminal markings printed onto mouldings ensure easy identification
  • Positive action On/Off switch
  • Base entry frontplates are 12.5mm deep
  • Requires 25mm back box
  • Finished in white
  • Supplied with fixing screws
  • Dimension 86(L) x 86(W)mm
  • BS.1363 Pt.4: 1995 approved
  • Manufacturer's part K370 WHI
Type Switched Connection Unit
Colour White
Current Rating 13A
Mounting Flush

Trustpilot