Mk K3525 Whi Satellite Tv Socket

Mk K3525 Whi Satellite Tv Socket

MPN
K3525 WHI
Brand
MK
EAN-13
5017490223531
Order Code
23-1621

Discontinued


Satellite TV Coaxial Socket, 1 Gang, White Colour, Flush Mounting, Single Outlet for Connection to a Single TV or FM Co-axial Aerial Lead, 60.3mm Fixing Centres, MK Logic Plus Series.
  • Single F-type satellite socket
  • Flush fitting
  • Stylish design from Logic Plus
  • Available in white
  • Dimensions 86(L) x 86(W)mm
  • BS.3041: 1977 and IEC 169-2: 1965 approved
Type Coaxial Socket
Number of Gangs 1
Colour White
Height 86mm
Mounting Flush
Width 86mm

Accessories


Trustpilot