Mk K2746 Whi Sockets Outboard Switch

Mk K2746 Whi Sockets Outboard Switch

MPN
K2746 WHI
Brand
MK
Order Code
23-0824

Discontinued


This switched white socket outlet with 2 gangs and 2 poles has been designed for easy installation and has all the advantageous design features of the Logic Plus range.
  • 2-gang double pole socket with outboard rockers
  • 250V AC 50Hz
  • 13A current rating
  • Particularly valued for use by the infirm and partially sighted
  • Flush fitting
  • Two independent earth terminals
  • Requires 25mm deep pattress box
  • Dimensions 146(L) x 86(W)mm
  • BS.1363 Pt.2: 1995 approved
Dimension 146(L) x 86(W)mm
Dimensions 146(L) x 86(W)mm

Accessories


Trustpilot