Easter Opening Hours and Delivery Dates here

MK K2160WHI Logic Plus 1 Gang 16mm Pattress Back Box White

Order Code:

23-1570

Brand: MK MPN: K2160WHI EAN-13: 5017490223708

Discontinued


White single gang surface mounting 16mm back box from the MK Logic Plus Series.
  • Flush mounting
  • Earth terminal fitted in base of box
  • Knockouts provided in sides and base
  • 60.3mm fixing centres
  • Moulded box 16mm deep
  • Manufacturer's part K2160WHI

Type Pattress box
Colour White
Material Urea Formaldehyde
Mounting Surface
Number of Gangs 1

Trustpilot