MK K1741 WHI LV 1g 2w Dimmer Switch

MK K1741 WHI LV 1g 2w Dimmer Switch

MPN
K1741 WHI
Brand
MK
Order Code
23-1623

Discontinued


White dimmer switch with 2 ways and 1 pole, from the MK Logic Plus Series.
  • Suitable for use with tungsten GLS lamps and mains halogen lamps
  • Can be used for dimming low voltage lighting when used with electronic or wire wound LV transformers
  • Flush fitting
  • 120 to 134V voltage rating
  • 60 to 450W power rating
  • 60.3mm fixing centres
  • Dimensions 86(L) x 86(W)mm
  • Dimmers comply with CISPR 15 for RFI suppression and BS EN 55015 approved
  • Conforms to BS EN 60669-2-1 and BS EN 55015
  • Manufacturer's part K1741 WHI
Type Dimmer Switch
Number of Gangs 1
Number of Ways 1
Colour White
Height 86mm
Mounting Flush
Nominal Voltage 134V AC
Power Rating 60 to 450W
Width 86mm

Accessories


Trustpilot