MK FC133ORG Orange Duraplug 1 Gang Trailing Socket

Order Code:

23-0351

Brand: MK MPN: MK FC133ORG

Discontinued


A orange, 13A single gang trailing socket suitable for mains power applications. Heavy duty construction 79 x 62 x 29mm.
Type 1-Gang trailing socket
Colour Orange
Current Rating 13A
Height 29mm
Length 79mm
Width 62mm

Trustpilot