MK Duraplug 13A Fused Rubber 3-Pin Mains Plugs

MK Brand: MK

These 13A fused Duraplug rubber 3-pin mains plugs from MK, have a rating of 250V. Their rubber construction mean they are particularly strong and reliable and excel in an environment where safety is paramount.

Available in white and black from Rapid Electronics these MK products are, of course, a byword for safety, quality and reliability. Please browse the Rapid website to discover more MK products.

  • 250V Rating
  • Available in several colours
  • High impact resistant material
  • Durable construction
  • Colour coded terminals
  • Automatic cord grip
  • Captive fixing screws/terminals
Description Image Product Buy Pricing (Ex VAT) Colour Type Current Rating Mains Plug Type Contacts per Unit Fuse Holder IEC Standard Mounting method Mounting Type Termination Voltage Rating
MK PF133WHI Duraplug 13A Fused White
MK PF133WHI Duraplug 13A Fused White
Standard range
Order code: 23-0321
MPN: PF133WHI

Despatched same day - 27 in stockAdditional quantity lead time 3 weeks
1+ £7.68
Price per unit Ex VAT
White 13A Fused UK Mains plug 13A UK 13A 3 Yes 13A Fuse BS1363/A Inline Cable Mount Screw 250V
MK PF133BLK Duraplug 13A Fused Black
MK PF133BLK Duraplug 13A Fused Black
Standard range
Order code: 23-0323
MPN: PF133BLK

Despatched same day - 113 in stockAdditional quantity lead time 3 days
1+ £7.68
Price per unit Ex VAT
Black 13A Fused UK Mains plug 13A UK 13A 3 Yes 13A Fuse BS1363/A Inline Cable Mount Screw 250V

Trustpilot