Mixing Paddle 120mm

Vitrex Brand: Vitrex

The Vitrex Mixing Paddles are designed to mix sticky and viscous materials, such as tile adhesive, bonding mortar, jointing compound, ready mixed plaster, floor screed and fillers.

Suitable for use with the MIX850 Power Mixer and MIX1400 Power Mixer.

The Vitrex MIXADH120 Mixing Paddle has the following specifications:

Blade Diameter: 120mm.
Length: 600mm.

Description Image Product Buy Pricing (Ex VAT) Type Overall Length
Vitrex MIXADH120 Mixing Paddle 120mm
Vitrex MIXADH120 Mixing Paddle 120mm
Standard range
Order code: 97-5466
MPN: MIXADH120

Despatched within 2 working days - 5 in stock
1+ £20.00
Price per unit Ex VAT
Paddle 600mm
Vitrex MIXADH140 Mixing Paddle 140mm
Vitrex MIXADH140 Mixing Paddle 140mm
Standard range
Order code: 97-5467
MPN: MIXADH140

Despatched within 2 working days - 15 in stock
1+ £16.00
Price per unit Ex VAT
Paddle 600mm

Trustpilot