Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Pyrex Glass Mixing Bowl 3L

Order Code:  

52-7184

 
Brand: Pyrex  MPN: CG2025  EAN-13: 5010762092910
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
76 in Stock, despatched same dayAdditional quantity lead time 14 days

A classic 3 litre glass mixing bowl, ideal for kitchen use.


  • Made of borosilicate glass
  • Can withstand temperatures up to 300°C
  • Manufacturer's 10-year guarantee
Colour N/A
Type Mixing bowl

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Strong Bowl

Reviewed by: V Bali - 14 March 2019
Useful size Strong