Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Min/max Memory Alarm Thermometer ST-9258

Order Code:  

90-6485

 
Brand: ATP  MPN: ST-9258 
 Report an error

Discontinued

The ATP Memory Alarm Thermometer is a modern, compact design combined with ease of use making this a cost-effective thermometer for liquid and semi-solid sampling. The stainless steel probe is connected to the unit with a 1 metre cable and can be clipped to the instrument body for single handed use.


  • -50°C to 150°C x 0.1°C
  • Measures in °C or °F
  • Sampling rate of one reading per second
  • Data Hold function retains displayed value
  • Min/Max Memory
  • Programmable alarm for min/max values
  • Audible alarm at the high/low temperature limits
  • Auto power Off after 1 hour
  • Low battery indicator
  • 100 x 4mm diameter stainless steel pointed tip probe with handle and 1m cable
  • 30mm LCD display with function indicators
  • Impact-resistant ABS case
  • Desk stand and compartment for the sensor cable
  • Supplied with a probe protector cap and battery
  • Manufacturers part no. ATP ST-9258
Probe Type Thermometer probe
Temperature Range -50 to +150°C

Reviews


Be the first to submit a review