Mini Universal Mate-N-Lok Male Headers Right Angle Short Peg Gold Single Row

TE Connectivity single row headers for their Mini Universal Mate-N-Lok series. These through hole headers have board-locks for secure location on the PCB.

Description Image Product Buy Pricing (Ex VAT) Contact Finish - Mating Contact Material Contact Mating Area Plating Material Contact Mating Area Plating Material Finish Contact Mating Area Plating Material Thickness Contact Plating ELV Gender Number of Circuits Plating Thickness Width Voltage Rating (AC) Pitch No. of Rows No. of Ways Approvals Circuit Application Color Compatible With Agency/Standards Products Compatible With Approved Standards Products
TE 1-770966-0 Mini Univ. Mate-N-Lok Male Header Right Angle Short Peg Tin 1 x 2P
TE 1-770966-0 Mini Univ. Mate-N-Lok Male Header Right Angle Short Peg Tin 1 x 2P
Standard range
Order code: 63-4244
MPN: 1-770966-0

Order in multiples of 200


Despatched within 5 working days - 146 in stock
200+ £0.875
Price per unit Ex VAT
TIN Brass, Tin Tin (Sn) Matte 150 – 350 Tin 150um 11.16 4.1148mm 1 2 CSA Power White CSA UL E28476
TE 1-770966-1 Mini Univ. Mate-N-Lok Male Header Right Angle Short Peg Gold 1x2P
TE 1-770966-1 Mini Univ. Mate-N-Lok Male Header Right Angle Short Peg Gold 1x2P
Extended range
Order code: 63-4250
MPN: 1-770966-1

Order in multiples of 50


Available to back orderPlease contact us for lead time
50+ £2.80
Price per unit Ex VAT
GOLD Brass Gold (Au) 30 Gold, Tin Compliant Male 2 11.16mm 600v 4.1148mm 1 2 CSA Power White CSA UL E28476

Trustpilot