Mini Universal Mate-N-Lok Male Headers Closed Bottom Vertical Double Row Gold

TE Connectivity double row headers for their Mini Universal Mate-N-Lok series. With gold-plated contacts.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Approvals Backwall/Post Interruptions Compatible With Agency/Standards Products Compatible With Approved Standards Products Connector Length Depth ELV Gender Length Material Maximum Operating Temperature Minimum Operating Temperature Number of Columns Number of Contacts Number of Circuits Number of pins Number of Positions Number of Power Positions Operating Supply Voltage
TE 1-770874-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x2P Natural
TE 1-770874-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x2P Natural
Extended range
Order code: 63-4239
MPN: 1-770874-1

Order in multiples of 60


Available to back orderPlease contact us for lead time
60+ £2.21
Price per unit Ex VAT
4 CSA CSA UL E28476 .387 9.83mm 221°C -67°C 2 4 4 4 4
TE 1-770875-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x3P White
TE 1-770875-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x3P White
Standard range
Order code: 63-4240
MPN: 1-770875-1

Order in multiples of 50


Despatched within 5 working days - 2,170 in stock
50+ £3.56
Price per unit Ex VAT
6 No (Without) .754 11.89mm 0.55inch Nylon 221°C -67°C 3 6 6 6 6
TE 1-770858-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x5P Natural
TE 1-770858-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x5P Natural
Standard range
Order code: 63-4242
MPN: 1-770858-1

Order in multiples of 20


Despatched within 5 working days - 35 in stock
20+ £5.45
Price per unit Ex VAT
10 CSA CSA UL E28476 .877 9.83mm Compliant Male 22.28mm 221°C -67°C 5 10 10 10 10 10
TE 1-794075-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x8P White
TE 1-794075-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x8P White
Standard range
Order code: 63-4243
MPN: 1-794075-1

Order in multiples of 15


Available to back orderBack-order availability date - 31/10/2026
15+ £9.23
Price per unit Ex VAT
16 CSA CSA UL E28476 1.569 11.89mm 39.83mm 105°C -20°C 8 16 16 16 16 16 600v

Trustpilot