Mini Key Ring Alarm

Mini Key Ring Alarm

MPN
MK001
Brand
Minder
Order Code
43-0944

Discontinued


Mini Key-ring Personal Alarm, Contents Key Ring Personal Alarm, 3 x LR44 Alkaline Batteries, Convenient Key-chain Ring, 130 Decibel Siren at the Source, ABS Construction, This is an Ideal Choice for Children, Students or other People who Want a Compact, Effective Personal Alarm
  • Small enough to keep with you all the time
  • Loud 130dB siren
  • Rugged ABS case
  • Ideal for women, children, students and the elderly
  • Supplied complete with 3x LR44 alkaline batteries
  • Dimensions: 40 x 45 x 16mm
  • Minder model MK001
Type Mini Key Ring Alarm
Application Children, Students, the Elderly and those Who Work in Potentially Threatening Situations
Dimensions 40 x 45 x 16mm
Height 16mm
Length 40mm
Width 45mm

Trustpilot