Mini Globe Mirror Disco Ball

White Label Brand: White Label

A pair of globe mirror disco balls ideal for decorating discos, clubs and parties. In groups or together with a larger globe mirror, several mini globe mirrors can combine to produce delightful lighting effects. The larger globe features a special lighting effect and consists of a hollow fibreglass element encased in real mirrors.

  • Ideal for bars, discos, shop windows and party rooms, etc
Description Image Product Buy Pricing (Ex VAT) Type Size Colour Power
Mini Globe Mirror Disco Ball
Mini Globe Mirror Disco Ball
Order code: 60-7379
MPN: 580791
2+ £2.41
10+ £2.26
50+ £2.20
Price per unit Ex VAT
Mirror disco ball 50mm Mirrored Not Specified
Disco Globe Mirror With Motor Disco Ball
Disco Globe Mirror With Motor Disco Ball
Standard range
Order code: 60-7380
MPN: 42109225

Despatched within 4 working days - 24 in stock
1+ £75.44
Price per unit Ex VAT
Motor disco ball 300mm Mirrored Not Specified

Trustpilot