When you need to keep track of more than one musician at a time, or if
everyone in a group wants to listen to a playback, you need a monitor
distribution system like the Behringer AMP800.
Compact and flexible, the AMP800 can power up to eight pairs of headphones
and up to 2 different stereo mixes.
The AMP800 features four totally independent stereo high-power amplifier
sections, each with dual outputs. You can use the phones level control plus the
accurate 6-digit LED output meter per channel for easy level monitoring.
If you need to accommodate more than eight listeners, a parallel
Link Output enables cascading of several AMP800s.
- Ultra-compact headphone amplifier system for studio and stage applications
- 4 independent stereo high-power amplifier sections
- Highest audio quality with virtually all types of headphones even at maximum volume
- Phones Level control plus accurate 6-segment LED output meter per channel for easy level monitoring
- 2 balanced stereo main inputs with independent Level and Balance controls for individual mixes, selectable for all 4 headphone amplifiers
- Accurate 6-segment LED main level meter for precise level indication of both line inputs
- 2 headphone outputs per channel (front and rear panel) allow a total of 8 headphones to be simultaneously connected
- Parallel Link Output allows cascading of several headphone amplifiers
- High-quality potentiometers and illuminated switches for long-term reliability
- All Mini Series models can be stacked on top of each other to create an ultra-compact signal processor solution
- Manufacturer's part AMP800