Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464726 M18 FJS-0X FUEL™ Top Handle Jigsaw 18V Bare Unit

Order Code:

96-6995

Brand: Milwaukee MPN: 4933464726 EAN-13: 4058546226718

Discontinued


The Milwaukee M18 FJS FUEL™ Top Handle Jigsaw is fitted with a Milwaukee® designed and built brushless POWERSTATE™ motor for fast cutting and long tool life. The Milwaukee® patented FIXTEC blade clamp provides fast and easy blade change. Keyless bevel facility on the base plate allows for adjustment between 0-45°. With a 5-stage pendulum action for increased cutting performance.

The detachable soft shoe avoids marks and scratches when cutting soft materials. A dust blower keeps the cut line free of wood dust and an integrated LED light provides workspace illumination.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load. REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.

Flexible battery system that works with all Milwaukee® M18™ batteries.

Specification

Strokes at No Load: 0-3,500/min.
Stroke Length: 25mm
Bevel Capacity: 45°
Capacity: Metal: 10mm, Wood: 135mm

This Milwaukee M18 FJS-0X FUEL™ Top Handle Jigsaw is supplied as a Bare Unit, No Battery or Charger supplied.


Type Jigsaw

Trustpilot