Christmas Opening Hours and Delivery Dates here

Milwaukee 4933419134 HD18 CS-0 Circular Saw 165mm 18V Bare Unit

Order Code:

96-6860

Brand: Milwaukee MPN: 4933419134 EAN-13: 4002395238248

Discontinued


The Milwaukee HD18 CS Circular Saw has a powerful 3,500/min motor that easily cuts most timber construction materials. It has a large 50 degree bevel facility. It is an efficient cordless solution in trimming wood panels and chipboards.

It has magnesium upper and lower guards to provide excellent impact resistance. REDLINK™ overload protection electronics in the tool and battery pack deliver excellent system durability.

The circular saw gives excellent visibility of cutting line. For safety, it has an electronic motor brake, meaning the saw blade stops within seconds. The ergonomic soft-grip handle provides comfort and balance for superior control.

Supplied with 24 tooth saw blade, parallel guide, dust port and allen key.

Specifications:
Voltage: 18V.
No load Speed: 3,500/min.
Max cutting depth 90°: 55mm.
Max cutting depth 45°: 39mm.
Blade: 165mm, 16mm Bore.
Weight: 3.8kg.

Bare unit only. Batteries NOT included.


Type Saw

Trustpilot