Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Milwaukee 4932363138 Flat Wood Drill Bit 20 x 160mm

Order Code:  

85-8858

  Copy to clipboard
Brand: Milwaukee  Copy to clipboard MPN: 4932 3631 38 Copy to clipboard EAN-13: 4002395332694
  • Country of Origin: China
 Report an error

Discontinued

Boring flat bit from Milwaukee suitable for fast drilling of large diameters in hard and soft wood and chipboard.


  • Drill size 20mm
  • Length 160mm
  • Hex shank 1/4in
  • Ideal for door locks, morticing, electrical and plumbing work
Diameter 20mm
Length 160mm
Material Suitability Wood
Type Flat bit

Reviews


Be the first to submit a review