Milwaukee 48226106 Diagonal Pliers 160mm

MPN
48226106
Brand
Milwaukee
EAN-13
0045242342181
Order Code
96-6557
Country of Origin
China

Discontinued


The Milwaukee Hand Tools Diagonal Pliers have a 15° offset head which allows flush cutting. Can also be used as a nail puller for easier and quicker prying and pulling. Made from chrome vanadium steel for increased durability and good rust protection. With laser hardened cutting edges, jaws extra hardened to 64 HRC, and deburring ribs on head for pipe up to Ø25mm. The tips are off-set ground to protect cutting edges from damage if dropped.

High leverage design with long handles for maximum cutting power and leverage. The handles are fitted with ergonomic, overmoulded grips for added comfort. These pliers are ideal for universal all-round cutting applications.

These Milwaukee Hand Tools Diagonal Pliers have the following specification:

Cutting Capacity: Medium/Hard Wire 2.5mm; Soft Wire 4.0mm
Jaw Length: 22mm
Total Length: 160mm


Type Plier

Trustpilot