Milwaukee 48226104 Cable Cutting Pliers 241mm

MPN
48226104
Brand
Milwaukee
EAN-13
0045242356140
Order Code
96-6545
Country of Origin
China

Discontinued


The Milwaukee Hand Tools Cable Cutting Pliers offer best in class cutting quality with bevelled jaw heads for accurate, smooth cable shearing. The forged design provides increased tool durability, especially in tough on-site environments. With a black oxide finish for protection against rust. The handles are fitted with comfort grips, that are more comfortable than dipped plastic. These grips will not peel.

Specification:

Max. Cutting Capacity: Aluminium 12mm/107mm²; Cable 10mm/67mm²


Type Cable cutter

Trustpilot