Milwaukee 48223106 INKZALL™ Fine Tip Marker Assorted Colours (Pack 4)

MPN
48223106
Brand
Milwaukee
EAN-13
0045242333585
Order Code
96-6602
Country of Origin
China

Discontinued


The Milwaukee Hand Tools INKZALL™ Fine Tip Marker stays sharp, doesn't mushroom or push back under pressure. It has an acrylic nib, ideal for rough surfaces such as OSB and concrete. The ink has a quick drying time, which reduces the risk of smear markings on PVC and metal surfaces. Marker continues to write after 72+ hours of cap off time.

The thin body is ideal for use in restricted areas with an anti-roll design, so it won't roll off surfaces. With an easy-open cap for one-hand operation. There is also a handy helmet clip so it can be clipped to the construction site cap, trousers, overalls etc. and it also features a lanyard hole.

Ideal for use on concrete, wood, metal, plywood, OSB and plastic. Can be used on wet, oily, dusty, rusty, with debris surfaces.

Set of 4 INKZALL™ Fine Tip Markers, contains one of each colour: black, red, blue and green.


Type Pen

Trustpilot