Milford Instruments 5-300 3-Axis Machine

MPN
5-300
Brand
RVFM
Order Code
13-0760

Discontinued


3-axis Machine, 20 Holes/min Average Drilling Rate, 200 x 150 x 75mm Working Area, PCB Drilling, Software Selected Drill Feed, Lift, Inter-tool Parking Position and Skip Tool Change Options, The Machine to be used for PCB Drilling
  • Based on Parallax Stamp2 processor
  • Suitable for hobbyists and education
  • Resolution 0.1mm on all axes
  • Pre-cut board frame provides strength and stability
  • Each axis driven by a powerful 12V stepper motor
  • Developed to require minimal alignment during construction
  • All electronic components are mounted on a custom PCB located at the rear of the machine
  • Supplied with BASIC Stamp and Windows software allowing the machine to be used for PCB drilling
  • See Power tools section for suitable miniature power drills
  • The PC imports industry standard Excellon NC drill files created by many CAD packages
  • Features include: software selected drill feed, lift, inter-tool parking position and skip tool change options
  • Average drilling rate 20 holes per minute
  • Working area approx. 200 x 150 x 75mm
Type 3 axis machine
Resolution 0.1mm on all axes

Trustpilot