Mild Steel MIG Welding Wire, 0.6mm, 700g - 29103

Draper Brand: Draper
Made from copper coated mild steel.

0.6mm wire supplied as a 700g spool.

For welding mild and medium tensile steels for impact toughness down to -20℃.

Suitable for use with most MIG welders.

Description Image Product Buy Pricing (Ex VAT) Type For Use With
Draper 29103 Mild Steel MIG Welding Wire, 0.6mm, 700g - 29103
Draper 29103 Mild Steel MIG Welding Wire, 0.6mm, 700g - 29103
Standard range
Order code: 92-4478
MPN: 29103

Despatched within 3 working days - 58 in stock
1+ £8.85
Price per unit Ex VAT
Welding wire reel Draper
Draper 29292 Mild Steel MIG Welding Wire, 0.8mm, 5kg - 29292
Draper 29292 Mild Steel MIG Welding Wire, 0.8mm, 5kg - 29292
Standard range
Order code: 92-4480
MPN: 29292

Despatched within 3 working days - 25 in stock
1+ £33.00
Price per unit Ex VAT
Welding wire reel Draper
Draper 29291 Mild Steel MIG Welding Wire, 0.8mm, 700g - 29291
Draper 29291 Mild Steel MIG Welding Wire, 0.8mm, 700g - 29291
Extended range
Order code: 92-4479
MPN: 29291

Available to back orderBack order, lead time 5 weeks
1+ £6.95
Price per unit Ex VAT
Welding wire reel Draper
Draper 29528 Mild Steel MIG Welding Wire, 0.8mm, 15kg - 29528
Draper 29528 Mild Steel MIG Welding Wire, 0.8mm, 15kg - 29528
Standard range
Order code: 92-4483
MPN: 29528

Despatched within 3 working days - 5 in stock
1+ £75.00
Price per unit Ex VAT
Welding wire reel Draper
Draper 29780 Mild Steel MIG Welding Wire, 1.0mm, 15kg - 29780
Draper 29780 Mild Steel MIG Welding Wire, 1.0mm, 15kg - 29780
Extended range
Order code: 92-4484
MPN: 29780

Available to back orderBack order, lead time 5 weeks
1+ £76.00
Price per unit Ex VAT
Welding wire reel Draper

Trustpilot