Midland C1616 TRUNK PL Antenna mount for radio antennas durable design

MPN
C1616
Brand
Midland
EAN-13
8011869206740
Order Code
16-9545
Country of Origin
Canada
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.68 £25.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 02/10/2026

Midland C1616 TRUNK PL is a robust antenna mount specifically designed for radio antenna installations. Crafted for durability, this mount features a resilient construction that ensures reliable performance in demanding environments. The mount's trunk mounting capability is ideal for securing antennas on vehicle trunks, making it a preferred choice for automotive applications such as police, emergency services, and commercial fleets where consistent communication is critical. Its compatibility with PL-type connectors ensures it can accommodate a wide range of antenna models, making it a versatile component in professional radio communication systems.
Type Antenna mount
Mounting Type Via connector
Base diameter 7cm
Length 6m
Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot