Midas MCIB-11 Raspberry Pi HDMI to TFT Display Converter Board

MPN
MCIB-11
Order Code
60-8299

Discontinued


This device is an HDMI to RGB converter that is based on the TFP401A TI PanelBus Receiver IC. The converter is ideal for connecting a range of Midas TFT displays to a Single Board Computer such as the Raspberry Pi. The converter is excellent value for money and is ideal as the TFT can be changed to allow flexibility with projects.

Pin compatible with the following Midas displays:

60-8295 MCT035S 3.5” 320 x 240
60-8296 MCT043J 4.3” 480 x 272
60-8297 MCT050J 5.0” 800 x 480
60-8298 MCT070M 7.0” 800 x 480

The converter board is also compatible with any TFT that has a standard 40-pin 0.5mm pitch connector.


  • Standard HDMI connector
  • 40-way 0.5mm pitch FFC TFT display connector
  • Other Midas TFT displays may be connected using a simple interface board
  • Connections for power, EDID programming and resistive touch screen
  • On board adjustable constant current LED backlight driver 5mA to 80mA
  • Single 5V power supply requirement
  • EEPROM (24C02) for Extended Display Identification Data (EDID) storage
  • Dimensions 50 x 40 x 11mm

Raspberry Pi, TFT and cable not included.
Type Display converter
Dimension 50 x 40 x 11mm
Dimensions 50 x 40 x 11mm
Standard HDMI connector

Trustpilot