Microtherm TS3-75-C3 75°C Vertical TO18 Thermal MOXIE NTC Sensor

Order Code:

26-5045

Brand: Microtherm MPN: TS3-75-C3

Discontinued


This 75° solid state MOXIE thermal sensor is a variable resistance device that comprises an NTC thermistor with highly specific transition regions. When the sensor heats up the normally high resistance falls rapidly once the transition temperature has been reached. On cooling, the devices revert back to the original high resistance, low hysteresis.

Suitable applications for these devices include: temperature protection sensors, control and limiting voltage, current and frequency limiters.
  • Housed in a TO-18 package with vertical tab mounting
  • The device is extremely sensitive
  • High levels of reliability
Type NTC
Case Style TO-18
Contact Configuration N/C
Current Rating 1.9mA
Dielectric Strength 600V DC
Height 27.43mm
Length 6.35mm
Opening Temperature 75°C
Time Constant 60s

Trustpilot