MicroSwiss M2552025 Nozzle M6 RepRap 0.25mm

MPN
M2552-025
Brand
Micro-Swiss
EAN-13
7432114296247
Order Code
19-3199
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Micro-Swiss M2552-025 is a high-quality 3D printing consumable, specifically designed for precision engineering applications requiring resilient filament material. This product features 2.85 mm Black TPU95A filament, provided in a 700 g spool, which is ideal for use in creating flexible, durable parts with enhanced elasticity. The material's composition allows it to be effectively utilised in industries demanding robust prototype components, such as automotive parts or custom tooling, due to its excellent impact resistance and wear durability. Despite similarities with the Micro-Swiss nozzle M6 RepRap 0.25 mm, this particular filament excels in applications where flexibility and strength are paramount, broadening the scope of advanced 3D printing solutions for engineers and designers.
Type MicroSwiss nozzle M6 RepRap 0.25mm
Filament Colour Black
Filament Diameter 2.85mm
Reel Size 0.7kg

Reviews

Be the first to submit a review

Trustpilot