Microsoft QAS-00009 Keypads Compact design Durable keys User-friendly interface

Order Code:

19-3185

Brand: Microsoft MPN: QAS-00009 EAN-13: 0889842654714
Qty Unit Price (Ex VAT)
1+ £66.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Microsoft QAS-00009 is a compact keypad designed with durability and practicality in mind. It features robust keys that ensure long-lasting performance and a user-friendly interface, making it suitable for various engineering applications that require interaction with electronic or computer systems. This keypad, also referred to by the alternate description 3384949 - Microsoft QAS-00009, is often utilised in environments where space efficiency and reliability are critical, such as industrial control panels, laboratory equipment, or portable electronic devices. Its durable construction allows it to withstand the rigours of daily use in demanding technical settings.
Type Controller
Colour White
Interfaces Bluetooth
Operating time (max.) 40h
Product Type Controller
Transfer Type Bluetooth®
Weight 0.48

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot